Filter Your Search
1 - 10 of 25 results
|
FP3000A
Ledex
|
Check for Price | Obsolete | LEDEX INC LUCAS PRODUCTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FP3006
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 11 V | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5.5 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
FP3007
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 12.2 V | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 6 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
FP3001
Spectrum Control
|
Check for Price | Active | 1.2 THz | 400 GHz | I/P POWER-MAX (PEAK)=20DBM | 85 °C | -55 °C | API TECHNOLOGIES CORP | compliant | FP4, 4 PIN | COMPONENT | 14 dB | 13 dBm | NARROW BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||
|
FP300
Allied Electronic & Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 3 A | 1.2 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 55 A | 1 | 175 °C | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
FP3009A
Ledex
|
Check for Price | Transferred | LEDEX INC LUCAS PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
FP3000013
Diodes Incorporated
|
Check for Price | Yes | Active | YES | AT-CUT; TAPE AND REEL | 85 °C | -40 °C | SURFACE MOUNT | DIODES INC | compliant | EAR99 | 8541.60.00.60 | GREEN, CERAMIC, SMD, 4 PIN | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.002 % | 20 ppm | 20 pF | 30 MHz | L7.0XB5.0XH1.0 (mm)/L0.276XB0.197XH0.039 (inch) | 40 Ω | |||||||||||||||||||||||
|
FP3009
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 13.5 V | 9.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 7.4 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
FP3009A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 12.9 V | 9.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 7.8 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
FP3007
Spectrum Control
|
Check for Price | Active | 700 GHz | 50 GHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | API TECHNOLOGIES CORP | compliant | COMPONENT | 13 dB | 13 dBm | WIDE BAND LOW POWER | 2 |