Filter Your Search
1 - 5 of 5 results
|
FP-2R5RE561M-L8R-5K
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 2.5 V | 610 mA | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
FP-2R5RE561M-L8R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 560 µF | 2.5 V | 4.4 A | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 350 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||||
|
FP-2R5RE561M-L8R
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 2.5 V | 610 mA | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
FP-2R5RE561M-L8R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 560 µF | 2.5 V | 4.4 A | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 500 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU SEMICONDUCTOR AMERICA INC | , | compliant | EAR99 | ||||||||
|
FP2R5RE561ML8R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 560 µF | 2.5 V | 4.4 A | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 350 µA | 0.08 | e3 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | FUJITSU LTD | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 |