Filter Your Search
1 - 10 of 137 results
|
MFP21622FF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 16.2 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | Box | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||||||||||||
|
MFP2-160RGI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 160 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | WELWYN COMPONENTS LTD | compliant | Axial, | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||
|
FP216-TL
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SMALL OUTLINE | YES | 150 °C | 2 | 3 | RECTANGULAR | SANYO ELECTRIC CO LTD | unknown | SMALL OUTLINE, R-PSSO-G3 | EAR99 | 8541.29.00.75 | 7 | COLLECTOR | 1 A | 100 V | COMMON EMITTER, 2 ELEMENTS | 140 | R-PSSO-G3 | PLASTIC/EPOXY | NPN | 1.1 W | Not Qualified | GULL WING | SINGLE | SWITCHING | SILICON | 120 MHz | 400 mV | ||||||||||||||||||||||||||
|
MFP21693FR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 169 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
MFP216R0GR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 16 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||
|
MFP216R9FF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 16.9 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | Box | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
FP216T-TL
SANYO Electric Co Ltd
|
Check for Price | Transferred | SMALL OUTLINE | YES | 2 | 3 | RECTANGULAR | SANYO ELECTRIC CO LTD | unknown | SMALL OUTLINE, R-PSSO-G3 | EAR99 | 8541.29.00.95 | COLLECTOR | 1 A | 100 V | COMMON EMITTER, 2 ELEMENTS | 200 | R-PSSO-G3 | PLASTIC/EPOXY | NPN | 1.1 W | Not Qualified | GULL WING | SINGLE | SWITCHING | SILICON | ||||||||||||||||||||||||||||||
|
MFP2-16KGIPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 16 kΩ | 2 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||||||||||||||||||||
|
MFP2-160KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 160 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | WELWYN COMPONENTS LTD | compliant | Axial, | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||
|
MFP21601FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.6 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | EAR99 | 8533.21.00.90 |