Parametric results for: FP20214132291CFEGW under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: fp20214132291cfegw
Select parts from the table below to compare.
Compare
Part Number
FP20214132291CFEGW
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology First Element Resistance Network Type
Number of Functions Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Elements Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Active 2.29 kΩ 0.2 % 800 mW 3825 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.29 kΩ BUSSED 1 YES 100 V e3 125 °C -55 °C Flatpack 13 14 Waffle Pack Matte Tin (Sn) FLAT 2.435 mm 9.6 mm 6.475 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
Compare
FP20214132291CFEGW
Vishay Intertechnologies
Check for Price Buy Yes Active 2.29 kΩ 0.2 % 800 mW 3825 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.29 kΩ BUSSED 1 YES 100 V e3 125 °C -55 °C Flatpack 13 14 Waffle Pack Matte Tin (Sn) FLAT 2.435 mm 9.6 mm 6.475 mm VISHAY INTERTECHNOLOGY INC compliant EAR99