Filter Your Search
1 - 10 of 10 results
|
FP1206R1-R30-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 300 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
FP1206R1-R40-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | |||||
|
FP1206R1-R15-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
FP1206R1-R15-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | |||||
|
FP1206R1-R40-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 400 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
FP1206R1-R25-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 250 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
FP1206R1-R12-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 120 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||
|
FP1206R1-R12-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | |||||
|
FP1206R1-R25-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | |||||
|
FP1206R1-R30-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton |