Filter Your Search
1 - 10 of 42 results
|
FP120-20
Triad Magnetics
|
$8.7233 | Yes | Yes | Active | NO | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | PCB MOUNTABLE | POWER | UL | NO | NO | 16.51 mm | 2 kV | 47.62 mm | THROUGH HOLE MOUNTED | 2 | 2 | 40 mA | 40 mA | 60 V | 60 V | DUAL 115/230V | SPLIT BOBBIN POWER TRANSFORMER | 2.5 VA | 39.67 mm | ||||||||||||||||||||||||
|
FP120-50
Triad Magnetics
|
$9.7898 | Yes | Yes | Active | NO | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | PCB MOUNTABLE | POWER | UL | NO | NO | 22.22 mm | 2 kV | 47.62 mm | THROUGH HOLE MOUNTED | 2 | 2 | 100 mA | 100 mA | 60 V | 60 V | DUAL 115/230V | SPLIT BOBBIN POWER TRANSFORMER | 6 VA | 39.67 mm | |||||||||||||||||||||||||
|
FP120-100
Triad Magnetics
|
$12.6391 | Yes | Yes | Active | NO | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | PCB MOUNTABLE | POWER | UL | NO | NO | 26.97 mm | 2 kV | 63.5 mm | THROUGH HOLE MOUNTED | 2 | 2 | 200 mA | 200 mA | 60 V | 60 V | DUAL 115/230V | SPLIT BOBBIN POWER TRANSFORMER | 12 VA | 50.8 mm | ||||||||||||||||||||||||
|
FP1208R1-R23-R
Cooper Industries
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FP1208R1-R21-R
Cooper Industries
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FP1206R1-R30-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 300 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||
|
FP1206R1-R40-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EATON CORP | compliant | Eaton | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
FP1200040
Diodes Incorporated
|
Check for Price | Yes | Active | YES | DIODES INC | compliant | EAR99 | 8541.60.00.50 | Diodes Incorporated | AT-CUT; TR | SURFACE MOUNT | SMD, 4 PIN | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 12 MHz | L7.0XB5.0XH1.0 (mm)/L0.276XB0.197XH0.039 (inch) | ||||||||||||||||||||||||||||||||||||
|
FP1208R1-R18-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
FP1208R1-R18-R
Cooper Industries
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 |