Filter Your Search
1 - 5 of 5 results
|
FP-8999HR-03-6490-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 649 Ω | 0.5 % | 400 mW | 3925 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 649 Ω | ISOLATED | 8 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8999HR-03-6490-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 649 Ω | 0.5 % | 400 mW | 3925 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 649 Ω | ISOLATED | 8 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8999HR-03-6490-DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 649 Ω | 0.5 % | 400 mW | 3925 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 649 Ω | ISOLATED | 8 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8999HR-03-6490-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 649 Ω | 0.5 % | 400 mW | 3925 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 649 Ω | ISOLATED | 8 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8999HR-03-6490-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 649 Ω | 0.5 % | 400 mW | 3925 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 649 Ω | ISOLATED | 8 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |