Filter Your Search
1 - 4 of 4 results
|
FP-8998-01-8981-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.98 kΩ | 0.5 % | 375 mW | 3925 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 8.98 kΩ | BUSSED | 1 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998-01-8981-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.98 kΩ | 0.5 % | 375 mW | 3925 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 8.98 kΩ | BUSSED | 1 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998-01-8981-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.98 kΩ | 0.5 % | 375 mW | 3925 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 8.98 kΩ | BUSSED | 1 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998-01-8981-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.98 kΩ | 0.5 % | 375 mW | 3925 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 8.98 kΩ | BUSSED | 1 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | FLAT | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |