Filter Your Search
1 - 7 of 7 results
|
FP-8989HR-11-2612-FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-11-2612-FT
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-11-2612-FQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-11-2612-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-11-2612-FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-11-2612-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-11-2612-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.1 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |