Filter Your Search
1 - 8 of 8 results
|
FP-8989HR-01-7062-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-BQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-BT
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8989HR-01-7062-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 70.6 kΩ | 0.1 % | 350 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 70.6 kΩ | ISOLATED | 7 | YES | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | FLAT | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |