Parametric results for: FP-8987-02-2941-B under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fp8987022941b
Select parts from the table below to compare.
Compare
Compare
FP-8987-02-2941-BF
TT Electronics Resistors
Check for Price Yes Active 2.94 kΩ 0.1 % 325 mW 3825 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.94 kΩ BUSSED 1 YES 50 V e4 125 °C -65 °C Flatpack 13 14 Gold (Au) FLAT 1.905 mm 9.525 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99
FP-8987-02-2941-BG
TT Electronics Resistors
Check for Price Yes Active 2.94 kΩ 0.1 % 325 mW 3825 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.94 kΩ BUSSED 1 YES 50 V e4 125 °C -65 °C Flatpack 13 14 Gold (Au) FLAT 1.905 mm 9.525 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99
FP-8987-02-2941-BB
TT Electronics Resistors
Check for Price Yes Active 2.94 kΩ 0.1 % 325 mW 3825 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.94 kΩ BUSSED 1 YES 50 V e4 125 °C -65 °C Flatpack 13 14 Gold (Au) FLAT 1.905 mm 9.525 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99
FP-8987-02-2941-B
TT Electronics Resistors
Check for Price Yes Active 2.94 kΩ 0.1 % 325 mW 3825 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.94 kΩ BUSSED 1 YES 50 V e4 125 °C -65 °C Flatpack 13 14 Gold (Au) FLAT 1.905 mm 9.525 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99