Filter Your Search
1 - 10 of 17 results
|
FP-6R3RE821M-R5CG
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Box | Tin (Sn) | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
FP-6R3RE821M-R5P
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-6R3RE821M-R5PH
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-6R3RE821M-R5PH
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 722 mA | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.291 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
FP-6R3RE821M-R5K
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | R5 | e3 | 2 | Tin (Sn) | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||||||||||||
|
FP-6R3RE821M-R5PH
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-6R3RE821M-R5R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU SEMICONDUCTOR AMERICA INC | , | compliant | EAR99 | ||||||||
|
FP-6R3RE821M-R5CG
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-6R3RE821M-R5R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | |||||||||
|
FP-6R3RE821M-R5P
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 820 µF | 6.3 V | 7.22 A | 20 % | 5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 1.2915 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant |