Filter Your Search
1 - 3 of 3 results
|
FP-4R0RE122M-SLR
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 4 V | 5.5 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 720 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | |||
|
FP4R0RE122MSLR
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 122 µF | 4 V | 5.5 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 960 µA | 0.15 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | FUJITSU LTD | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||
|
FP-4R0RE122M-SLR
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 4 V | 5.5 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 720 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 |