Filter Your Search
1 - 3 of 3 results
|
FOXSDLF/049-20/TR
Fox Electronics
|
$0.1350 Buy | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | 8541.60.00.30 | Fox | |||
|
FOXSDLF/049-20
Fox Electronics
|
$51.1958 Buy | Yes | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.30 | Fox | ||
|
FOXSDLF/049-20-T1
Fox Electronics
|
Check for Price Buy | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant |