Filter Your Search
1 - 7 of 7 results
|
FOXS/240F-20
Fox Electronics
|
Check for Price | No | No | Transferred | 24 MHz | 30 ppm | 0.005 % | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | unknown | 8541.60.00.60 | Fox | ||||||||
|
FOXS/221-20
Fox Electronics
|
Check for Price | No | No | Transferred | 22.1184 MHz | 30 ppm | 0.005 % | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | 8541.60.00.60 | Fox | ||||||||
|
FOXS/200
Fox Electronics
|
Check for Price | No | No | Transferred | 20 MHz | 30 ppm | 0.005 % | 70 °C | SERIES - FUNDAMENTAL | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||||||||
|
FOXS/240F
Fox Electronics
|
Check for Price | No | No | Transferred | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | L11.35XB4.65XH3.6 (mm) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.60 | ||||
|
FOXS/250F-20
Fox Electronics
|
Check for Price | No | No | Transferred | 25 MHz | 30 ppm | 0.005 % | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | 8541.60.00.60 | Fox | ||||||||
|
FOXS/200-20
Fox Electronics
|
Check for Price | No | No | Transferred | 20 MHz | 30 ppm | 0.005 % | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | 8541.60.00.50 | Fox | ||||||||
|
FOXS/245F-20
Fox Electronics
|
Check for Price | No | No | Transferred | 24.576 MHz | 30 ppm | 0.005 % | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | 8541.60.00.60 | Fox |