Filter Your Search
1 - 10 of 402,093 results
|
1F11024A-P2320M-AF
Foxconn
|
Check for Price | Yes | Yes | Obsolete | 24 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
1F11096C-P14F0M-AF
Foxconn
|
Check for Price | Yes | Yes | Active | 96 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
1F111446-P7420M-AF
Foxconn
|
Check for Price | Yes | Yes | Obsolete | 144 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
2EG98227-D2D-DF
Foxconn
|
Check for Price | Active | 164 | 2 | 1 mm | 4 | 50 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1.1676 N | 1 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | GOLD (15) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 15u inch | SOLDER | 0.354 inch | 0.433 inch | 3.504 inch | 0.135 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||
|
WL623EC-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.091 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
WL659BL-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.232 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
WL661E6-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.24 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
WL675CC-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.295 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
HB1224C-KT5W
Foxconn
|
Check for Price | Active | 24 | 1 | 2.54 mm | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
HB1236C-KU9W
Foxconn
|
Check for Price | Active | 36 | 1 | 2.54 mm | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |