Filter Your Search
1 - 10 of 55 results
|
FOX923CEH-13.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 13 MHz | 40 MHz | 3.3 V | 6 mA | Not Qualified | 90 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1 | YES | FOX ELECTRONICS | DILCC4,.1 | compliant | ||||||||||||||||||||||
|
FOX923CE-GP-13.000MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||
|
FOX923CE-GP-16.3676MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||
|
FOX923CE-GP-23.104MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 23.104 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.65 V | 650 mV | NO | 15 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||||||||||||
|
FOX923CE-GP-19.200MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 19.2 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.65 V | 650 mV | NO | 15 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Sine | |||||||||||||
|
FOX923CE-GP-16.367677MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.3677 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.65 V | 650 mV | NO | 15 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Sine | |||||||||||||
|
FOX923CEH-12.288MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 2.65 V | 650 mV | 5 ns | NO | 5 ppm | 5 ns | 6 mA | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4, 0.09,76 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Clock | |||||||||
|
FOX923CE-GP-16.369MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.369 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.65 V | 650 mV | NO | 15 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||||||||||||
|
FOX923CEH-FREQ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 32.768 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | |||||||||||||
|
FOX923CE52.000000PK0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) | FOX ELECTRONICS | compliant |