Filter Your Search
1 - 1 of 1 results
|
FODM3052R4V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 70 mA | 2.5 V | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Trigger Device Outputs |