Filter Your Search
1 - 10 of 29 results
|
FODM2701
Fairchild Semiconductor Corporation
|
$0.1890 | Yes | Yes | Transferred | 50 mA | 3.75 kV | 50 % | UL APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MFP | LEAD FREE, COMPACT, MINI-FLAT-4 | 4 | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
FODM2701
onsemi
|
$0.3403 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL APPROVED | 40 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FODM2701R2
onsemi
|
$0.3841 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 40 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FODM2701AVR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 150 % | 150 mW | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
FODM2701BR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINI-FLAT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
FODM2701B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | MINI-FLAT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
FODM2701BR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINI-FLAT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
FODM2701R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | MINI-FLAT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
FODM2701BR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINI-FLAT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
FODM2701R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINI-FLAT PACKAGE-4 | unknown | 8541.40.80.00 | Transistor Outputs |