Filter Your Search
1 - 3 of 3 results
|
FOD852W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
FOD852.W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
FOD852W
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs |