Filter Your Search
1 - 6 of 6 results
|
FOD8523SD
onsemi
|
$0.5903 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | e3 | 100 °C | -30 °C | 1 | TR | MATTE TIN | ONSEMI | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD8523S
onsemi
|
$0.6241 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | e3 | 100 °C | -30 °C | 1 | TUBE | MATTE TIN | ONSEMI | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD8523SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | e3 | 100 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 | |||||
|
FOD852.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, SURFACE MOUNT, DIP-4 | |||||||||||||||||||||||||||||||
|
FOD852.3S
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, SURFACE MOUNT, DIP-4 | |||||||||||||||||||||||||||||||
|
FOD8523S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | e3 | 100 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 |