Parametric results for: FOD852.W under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fod852w
Select parts from the table below to compare.
Compare
Compare
FOD852W
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 50 mA 5 kV 4000 % UL RECOGNIZED 300 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 200 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, DIP-4 compliant 8541.40.80.00 Transistor Outputs
FOD852.W
Fairchild Semiconductor Corporation
Check for Price Obsolete 50 mA 5 kV 4000 % UL RECOGNIZED 300 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 200 nA DARLINGTON OUTPUT OPTOCOUPLER 100 °C -30 °C 1 FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, DIP-4 unknown 8541.40.80.00 Transistor Outputs
FOD852W
Rochester Electronics LLC
Check for Price Yes Yes Active 50 mA 5 kV 4000 % UL RECOGNIZED 300 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 200 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC LEAD FREE, DIP-4 unknown Transistor Outputs