Parametric results for: FOD4218TV under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fod4218tv
Select parts from the table below to compare.
Compare
Compare
FOD4218TV
onsemi
$1.0000 Yes Active 30 mA NO THROUGH HOLE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED, VDE APPROVED SINGLE 1.3 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TUBE MATTE TIN ONSEMI PDIP-6 646CF compliant 8541.40.80.00 Trigger Device Outputs onsemi
FOD4218TV
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 30 mA 5 kV 750 µA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER) compliant 8541.40.80.00 Trigger Device Outputs 0.400 INCH, LEAD FREE, DIP-6 6 EAR99