Filter Your Search
1 - 10 of 23 results
|
FOD3184SD
onsemi
|
$1.4693 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FOD3184TSDV
onsemi
|
$1.4776 | Yes | Yes | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 ns | 15 V | e3 | 100 °C | -40 °C | 1 | RECTANGULAR | Matte Tin (Sn) | ON SEMICONDUCTOR | N08L | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD3184S
onsemi
|
$1.4987 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FOD3184SDV
onsemi
|
$1.5063 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FOD3184TSR2V
onsemi
|
$1.5069 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AD | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FOD3184TSV
onsemi
|
$1.5606 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AD | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FOD3184SV
onsemi
|
$1.5606 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FOD3184V
onsemi
|
$1.5606 | Yes | Active | 16 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | ||||||
|
FOD3184TV
onsemi
|
$1.5606 | Yes | Active | 16 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 646BW | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | ||||||
|
FOD3184
onsemi
|
$1.5761 | Yes | Active | 16 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 |