Filter Your Search
1 - 10 of 20 results
|
FOD2743B
onsemi
|
$1.0278 | Yes | Active | 20 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | DIP-8 | 646CQ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
FOD2743BV
onsemi
|
$1.1213 | Yes | Active | 20 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
FOD2743BTV
onsemi
|
$1.1246 | Yes | Active | 20 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | DIP-8 | 646BW | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
FOD2743BS
onsemi
|
$1.1627 | Yes | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | SURFACE MOUNT PACKAGE-8 | 709AC | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
FOD2743BSD
onsemi
|
$1.1882 | Yes | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SURFACE MOUNT PACKAGE-8 | 709AC | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD2743BSDV
onsemi
|
$1.2337 | Yes | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SURFACE MOUNT PACKAGE-8 | 709AC | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD2743BSV
onsemi
|
$1.2608 | Yes | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | SURFACE MOUNT PACKAGE-8 | 709AC | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
FOD2743BS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 8 | EAR99 | ||||
|
FOD2743B
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | Transistor Outputs | |||||||||||||||
|
FOD2743BSD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 8 | EAR99 |