Parametric results for: FOD2743B under Optocoupler

Filter Your Search

1 - 10 of 20 results

All Filters
|
Manufacturer Part Number: fod2743b
Select parts from the table below to compare.
Compare
Select Parts Part Number
FOD2743B
onsemi
FOD2743BV
onsemi
FOD2743BTV
onsemi
FOD2743BSD
onsemi
FOD2743BSV
onsemi
FOD2743BS
Fairchild Semiconductor Corporation
FOD2743BSD
Fairchild Semiconductor Corporation
FOD2743B
Rochester Electronics LLC
FOD2743B
Fairchild Semiconductor Corporation
FOD2743BSV
Fairchild Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
Forward Voltage-Max
Surface Mount
Mounting Feature
On-State Current-Max
Isolation Voltage-Max
Current Transfer Ratio-Nom
Additional Feature
Coll-Emtr Bkdn Voltage-Min
Configuration Current Transfer Ratio-Min
Dark Current-Max
Optoelectronic Device Type
Power Dissipation-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Packing Method
Terminal Finish
Ihs Manufacturer
Part Package Code
Package Description
Manufacturer Package Code
Reach Compliance Code
HTS Code
Feature
Samacsys Manufacturer
Pin Count
ECCN Code
Yes Yes Active 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 DIP-8 646CQ compliant 8541.40.80.00 Transistor Outputs onsemi
Yes Yes Active 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 DIP-8 646CQ compliant 8541.40.80.00 Transistor Outputs onsemi
Yes Yes Active 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 DIP-8 646BW compliant 8541.40.80.00 Transistor Outputs onsemi
Yes Yes Active 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 TR MATTE TIN ONSEMI PDIP-8 GW SURFACE MOUNT PACKAGE-8 709AC compliant 8541.40.80.00 Transistor Outputs onsemi
Yes Yes Active 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 GW SURFACE MOUNT PACKAGE-8 709AC compliant 8541.40.80.00 Transistor Outputs onsemi
Yes Yes Transferred 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 Transistor Outputs 8 EAR99
Yes Yes Transferred 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 Transistor Outputs 8 EAR99
Yes Yes Active 20 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 85 °C -25 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC DIP-8 unknown Transistor Outputs
Yes Yes Transferred 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8LD,MDIP,.300" WIDE, OPTO, WHITE compliant 8541.40.80.00 Transistor Outputs 8 EAR99
Yes Yes Transferred 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 Transistor Outputs 8 EAR99
Compare
FOD2743B
onsemi
$0.9979 Yes Yes Active 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 DIP-8 646CQ compliant 8541.40.80.00 Transistor Outputs onsemi
FOD2743BV
onsemi
$1.0000 Yes Yes Active 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 DIP-8 646CQ compliant 8541.40.80.00 Transistor Outputs onsemi
FOD2743BTV
onsemi
$1.0000 Yes Yes Active 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 DIP-8 646BW compliant 8541.40.80.00 Transistor Outputs onsemi
FOD2743BSD
onsemi
$51.9753 Yes Yes Active 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 TR MATTE TIN ONSEMI PDIP-8 GW SURFACE MOUNT PACKAGE-8 709AC compliant 8541.40.80.00 Transistor Outputs onsemi
FOD2743BSV
onsemi
$51.9951 Yes Yes Active 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 145 mW e3 85 °C -40 °C 1 MATTE TIN ONSEMI PDIP-8 GW SURFACE MOUNT PACKAGE-8 709AC compliant 8541.40.80.00 Transistor Outputs onsemi
FOD2743BS
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 Transistor Outputs 8 EAR99
FOD2743BSD
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 Transistor Outputs 8 EAR99
FOD2743B
Rochester Electronics LLC
Check for Price Yes Yes Active 20 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 85 °C -25 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC DIP-8 unknown Transistor Outputs
FOD2743B
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 20 mA 1.2 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8LD,MDIP,.300" WIDE, OPTO, WHITE compliant 8541.40.80.00 Transistor Outputs 8 EAR99
FOD2743BSV
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 20 mA 1.2 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 50 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 mW e3 85 °C -25 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 Transistor Outputs 8 EAR99