Filter Your Search
1 - 10 of 11 results
|
FOD2743ASV
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-8 | unknown | Transistor Outputs | |||||||||||
|
FOD2743AS
onsemi
|
Check for Price | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
FOD2743AS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
FOD2743ASDV
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-8 | unknown | Transistor Outputs | |||||||||||
|
FOD2743ASV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
FOD2743ASD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
FOD2743ASV
onsemi
|
Check for Price | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
FOD2743ASDV
onsemi
|
Check for Price | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | 85 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
FOD2743ASD
onsemi
|
Check for Price | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 145 mW | 85 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
FOD2743ASDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.2 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | Transistor Outputs | 8541.40.80.00 |