Filter Your Search
1 - 2 of 2 results
|
FOD2742AR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
FOD2742AR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | 8541.40.80.00 | Transistor Outputs |