Filter Your Search
1 - 2 of 2 results
|
FO7HSCDM48.0-T2
Abracon Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | compliant | Clock | |||||
|
FO7HSCDM48.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 48 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 |