Filter Your Search
1 - 2 of 2 results
|
FO7HSCBE60.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 60 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 25 mA | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
FO7HSCBE60.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 25 mA | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | compliant | Clock |