Parametric results for: FO7HSCAM24.0-T1 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fo7hscam240t1
Select parts from the table below to compare.
Compare
Compare
FO7HSCAM24.0-T1
Abracon Corporation
Check for Price Active 24 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION 6 ns NO 2 mA 6 ns 15 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES GOLD OVER NICKEL 7.5mm x 5.2mm x 1.5mm unknown Clock
FO7HSCAM24.0-T1
Fox Electronics
Check for Price Yes Transferred 24 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION 6 ns NO 2 mA 6 ns 15 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.5mm x 5.2mm x 1.5mm compliant Clock FOX ELECTRONICS EAR99 8542.39.00.01