Filter Your Search
1 - 1 of 1 results
|
FO7HAHBP50.0
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; AEC-Q200; IATF -16949 CERTIFIED | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 2.5mm x 1.5mm | FOX ELECTRONICS | compliant | Clock |