Filter Your Search
1 - 2 of 2 results
|
FO5HSKDM25.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 1.8 V | HCMOS | 5 ns | NO | 5 ns | 5 mA | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | |||||
|
FO5HSKDM25.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 25 % | 15 pF | 1.8 V | HCMOS | 5 ns | NO | 5 ns | 5 mA | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 |