Filter Your Search
1 - 1 of 1 results
|
FO5HSKBM16.368-BULK
Fox Electronics
|
Check for Price | Yes | Transferred | 16.368 MHz | 50 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Clock |