Filter Your Search
1 - 1 of 1 results
|
FO5HSHDE160.0
Fox Electronics
|
Check for Price | Yes | Transferred | 160 MHz | 25 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock |