Filter Your Search
1 - 4 of 4 results
|
FO5HSCBM10.7-T1
Abracon Corporation
|
Check for Price | Active | 10.7 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | unknown | Clock | ||||||||
|
FO5HSCBM10.7
Fox Electronics
|
Check for Price | Yes | Transferred | 10.7 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | compliant | Clock | FOX ELECTRONICS | SMD, 4 PIN | |||||||||
|
FO5HSCBM10.7-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 10.7 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | FOX ELECTRONICS | EAR99 | 8542.39.00.01 | Fox | |||
|
FO5HSCBM10.7-BULK
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | compliant | Clock | FOX ELECTRONICS | EAR99 | 8542.39.00.01 |