Filter Your Search
1 - 2 of 2 results
|
FO3HSKBM50.0-T2
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 15 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2,mm | ABRACON LLC | compliant | Clock | |||||
|
FO3HSKBM50.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 15 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2,mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 |