Parametric results for: FO3HSCBE48.0-T2 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fo3hscbe480t2
Select parts from the table below to compare.
Compare
Compare
FO3HSCBE48.0-T2
Abracon Corporation
Check for Price Yes Active 48 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 3.2mm x 2.5mm x 1.2mm ABRACON LLC SMD, 4 PIN compliant Clock
FO3HSCBE48.0-T2
Fox Electronics
Check for Price Yes Transferred 48 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm FOX ELECTRONICS SMD, 4 PIN compliant Clock