Filter Your Search
1 - 2 of 2 results
|
FO3HSCAE33.333-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 33.333 MHz | 100 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 13 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
FO3HSCAE33.333-T2
Abracon Corporation
|
Check for Price | Yes | Active | 33.333 MHz | 100 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 13 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |