Parametric results for: FO3HSCAE33.333-T1 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fo3hscae33333t1
Select parts from the table below to compare.
Compare
Compare
FO3HSCAE33.333-T1
Fox Electronics
Check for Price Yes Transferred 33.333 MHz 100 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 13 mA 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 4 LCC4,.1X.12,83/65 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm FOX ELECTRONICS SMD, 4 PIN compliant EAR99 8542.39.00.01 Clock
FO3HSCAE33.333-T1
Abracon Corporation
Check for Price Yes Active 33.333 MHz 100 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 13 mA 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 4 LCC4,.1X.12,83/65 YES GOLD OVER NICKEL 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant Clock