Filter Your Search
1 - 2 of 2 results
|
FO2HSKDM27.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
FO2HSKDM27.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 27 MHz | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Clock |