Filter Your Search
1 - 2 of 2 results
|
FO2HSBBF19.2-T3
Abracon Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,64/48 | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 1mm | ABRACON LLC | compliant | Clock | |||||
|
FO2HSBBF19.2-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 19.2 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,64/48 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 |