Filter Your Search
1 - 2 of 2 results
|
FO1HSLAF20.0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.5 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,50/37 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
FO1HSLAF20.0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 20 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.5 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,50/37 | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.8mm | ABRACON LLC | compliant | Clock |