Parametric results for: FO-312.25-5 under XO

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
Manufacturer Part Number: fo31
Select parts from the table below to compare.
Compare
Compare
IM804C-31-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 3.3 V LVCMOS/HCMOS 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.8mm ILSI AMERICA LLC DILCC4,.1,83 compliant Clock
IM804E-11-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2.5 ns 1.98 V 1.62 V 45/55 % e4 70 °C SURFACE MOUNT 4 DILCC4,.06,48 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.0mm x 1.6mm x 0.8mm ILSI AMERICA LLC DILCC4,.06,48 compliant Clock
IM804E-32-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 3.3 V LVCMOS/HCMOS 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.06,48 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.0mm x 1.6mm x 0.8mm ILSI AMERICA LLC DILCC4,.06,48 compliant Clock
IM804C-71-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 3 V LVCMOS/HCMOS 2 ns NO 2 ns 3.3 V 2.7 V 45/55 % e4 70 °C SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.8mm ILSI AMERICA LLC DILCC4,.1,83 compliant Clock
IM804C-22-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 2 ns 3.08 V 2.52 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.8mm ILSI AMERICA LLC DILCC4,.1,83 compliant Clock
IM804E-12-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2.5 ns 1.98 V 1.62 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.06,48 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.0mm x 1.6mm x 0.8mm ILSI AMERICA LLC DILCC4,.06,48 compliant Clock
IM804C-63-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 2 ns 2.75 V 2.25 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.8mm ILSI AMERICA LLC DILCC4,.1,83 compliant Clock
IM804D-31-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 3.3 V LVCMOS/HCMOS 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 4 DILCC4,.08,69 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.8mm ILSI AMERICA LLC DILCC4,.08,69 compliant Clock
IM804B-11-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2.5 ns 1.98 V 1.62 V 45/55 % e4 70 °C SURFACE MOUNT 4 DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.8mm ILSI AMERICA LLC DILCC4,.12,94 compliant Clock
IM804D-73-FO-31.2500MHZ
ILSI America LLC
Check for Price Yes Transferred 31.25 MHz 20 % 15 pF 3 V LVCMOS/HCMOS 2 ns NO 2 ns 3.3 V 2.7 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.08,69 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.8mm ILSI AMERICA LLC DILCC4,.08,69 compliant Clock