Filter Your Search
1 - 10 of 60 results
|
IM804C-31-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,83 | compliant | Clock | |||
|
IM804E-11-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/HCMOS | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.06,48 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,48 | compliant | Clock | |||
|
IM804E-32-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,48 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,48 | compliant | Clock | ||
|
IM804C-71-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,83 | compliant | Clock | |||
|
IM804C-22-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 2.8 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,83 | compliant | Clock | ||
|
IM804E-12-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/HCMOS | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,48 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,48 | compliant | Clock | ||
|
IM804C-63-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,83 | compliant | Clock | ||
|
IM804D-31-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.08,69 | compliant | Clock | |||
|
IM804B-11-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/HCMOS | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.12,94 | compliant | Clock | |||
|
IM804D-73-FO-31.2500MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 31.25 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.08,69 | compliant | Clock |