Filter Your Search
1 - 3 of 3 results
|
FN9255EMB-6-06
Schaffner
|
$1.0000 | Yes | Active | 3 | MALE | PANEL | MAINS POWER CONNECTOR | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | 6A, 250VAC | CE; CSA | -25 °C | 85 °C | PLUG | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.984 inch | 3.228 inch | 2.041 inch | SCHAFFNER HOLDING AG | compliant | EAR99 | 8536.69.40.30 | Schaffner | |||
|
FN9255EMB-6-06-20
Schaffner
|
Check for Price | Active | 3 | MALE | PANEL | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60601-1, ENEC, CQC | 15A, 250VAC | CSA; UL | -25 °C | 85 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 0.882 inch | 1.512 inch | 1.89 inch | SCHAFFNER HOLDING AG | compliant | EAR99 | 8536.69.40.30 | |||||
|
FN9255EMB-6-06-(20)
Schaffner
|
Check for Price | Yes | Active | 3 | MALE | PANEL | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60601-1, ENEC, CQC | 15A, 250VAC | CSA; UL | -25 °C | 85 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 0.882 inch | 1.512 inch | 1.89 inch | SCHAFFNER HOLDING AG | compliant | EAR99 | 8536.69.40.30 |