Parametric results for: FN9222S1-6/06 under Mains Power Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fn9222s1606
Select parts from the table below to compare.
Compare
Compare
FN9222S1-6-06
Schaffner
$54.5486 Yes Yes Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA 6A, 250VAC NO YES NO CE; CSA -25 °C 85 °C PLUG NOT SPECIFIED SNAP GENERAL PURPOSE QUICK CONNECT 0.882 inch 1.73 inch 1.177 inch SCHAFFNER EMV AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
FN9222S1-6-06-20
Schaffner
Check for Price Yes Yes Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA 6A, 250VAC NO YES NO CE; CSA -25 °C 85 °C PLUG NOT SPECIFIED SNAP GENERAL PURPOSE QUICK CONNECT 0.882 inch 1.73 inch 1.177 inch SCHAFFNER EMV AG ROHS COMPLIANTS compliant
FN9222S1-6/06
Schaffner
Check for Price Yes Obsolete 46 2 2.54 mm 3 A MALE BOARD GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SCHAFFNER EMV AG ROHS COMPLIANTS unknown EAR99 8536.69.40.40
FN9222S-16-06
Schaffner
Check for Price Yes Yes Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR FN9222 STANDARDS: IEC 60939, UL 94V-2, CSA 6A, 250VAC NO YES NO NOT SPECIFIED NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER SCHAFFNER EMV AG ROHS COMPLIANTS compliant