Parametric results for: FN9092 under XO

Filter Your Search

1 - 10 of 26 results

|
-
-
-
Manufacturer Part Number: fn90
Select parts from the table below to compare.
Compare
Compare
QS86FN9-0.500MHZ
Q-TECH Corporation
Check for Price No Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn60Pb40) 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QG87FN9-0.500MHZ
Q-TECH Corporation
Check for Price Yes Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e1 125 °C -55 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QT87FN9-0.500MHZ
Q-TECH Corporation
Check for Price Yes Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QG86FN9-0.500MHZ
Q-TECH Corporation
Check for Price Yes Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e1 125 °C -55 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QT80FN9-0.500MHZ
Q-TECH Corporation
Check for Price Yes Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
FN9000013
Diodes Incorporated
Check for Price Yes Yes Active 90 MHz 10 LS TTL, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 3.63 V 2.97 V 45/55 % SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm DIODES INC compliant Clock EAR99 Diodes Incorporated
QT84FN9-0.500MHZ
Q-TECH Corporation
Check for Price Yes Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QS83FN9-0.500MHZ
Q-TECH Corporation
Check for Price No Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn60Pb40) 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QG85FN9-0.500MHZ
Q-TECH Corporation
Check for Price Yes Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e1 125 °C -55 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QS80FN9-0.500MHZ
Q-TECH Corporation
Check for Price No Active 500 kHz 50 % 10 KOHM, 15 pF 2.5 V CMOS TR 6 ns NO 6 ns 2.75 V 2.25 V 45/55 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn60Pb40) 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock