Filter Your Search
1 - 2 of 2 results
|
FN700Z-10-06
Schaffner
|
$507.2630 | Yes | Yes | Active | 250 V | 11.6 A | PANEL MOUNT | THREE PHASE EMI FILTER | 590 V | 440 µA | 50/60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 50 mm | 200 mm | 80 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||||||
|
FN700Z-10/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 11.6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN700Z | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 590 V | 440 µA | 50/60 Hz | UL; CSA; EN | 85 °C | -25 °C | NOT SPECIFIED | 50 mm | 200 mm | L200.0XB80.0XH50.0 (mm)/L7.874XB3.15XH1.969 (inch) | SCHAFFNER EMV AG | ROHS COMPLIANT PACKAGE | compliant |