Filter Your Search
1 - 2 of 2 results
|
FN680-1-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 410 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 50.5 mm | SCHAFFNER HOLDING AG | compliant | |||||
|
FN680-1/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN680 | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 1.7 kV | 410 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | SCHAFFNER EMV AG | compliant |